SW TOGGLE DPDT .4VA STR BRKT ESD - B23LB
| Digi-Key Part Number | B23LB-ND |
1 |
9.14000 |
Extended Price
9.14 |
| Manufacturer Part Number | B23LB | |||
| Description | SW TOGGLE DPDT .4VA STR BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B23LB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Locking Lever |
| Actuator Length | 12.500 mm [Typ] |
| Bushing Length | 5.500 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B23LB B23LB |
SW TOGGLE DPDT .4VA STR BRKT ESD - B23LB (B23LB-ND)
Related parts:SW TOGGLE DPDT .4VA STR BRKT ESD - B23LB
Order 'sw toggle dpdt .4va str brkt esd - B23LB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23LB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B23LB-RO
Order 'sw toggle dpdt .4va str brkt esd - B23LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23LB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB
Order 'sw toggle dpdt .4va str brkt esd - B22AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22EB
Order 'sw toggle dpdt .4va str brkt esd - B22EB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22EB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22EB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22EB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22EB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22LB
Order 'sw toggle dpdt .4va str brkt esd - B22LB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22LB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22LB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22LB-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B26AB
Order 'sw toggle dpdt .4va str brkt esd - B26AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B26AB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B26AB-RO
Order 'sw toggle dpdt .4va str brkt esd - B26AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B26AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB
Order 'sw toggle spdt .4va str brkt esd - B12LB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO
Order 'sw toggle spdt .4va str brkt esd - B12LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB
Order 'sw toggle spdt .4va str brkt esd - B13AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AB-ND.
Send this link via E-Mail
Help With This Screen