SW TOGGLE DPDT .4VA RA BRKT ESD - B23AH - Switches
| Digi-Key Part Number | B23AH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B23AH | |||
| Description | SW TOGGLE DPDT .4VA RA BRKT ESD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | B23AH |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B23AH B23AH |
B23AH Specification Sheet
SW TOGGLE DPDT .4VA RA BRKT ESD - B23AH (B23AH-ND) - Switches
Related parts Switches :SW TOGGLE DPDT .4VA RA BRKT ESD - B23AH
Order 'sw toggle dpdt .4va ra brkt esd - B23AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23AH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B23AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B23AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH
Order 'sw toggle dpdt .4va ra brkt esd - B22AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22HH
Order 'sw toggle dpdt .4va ra brkt esd - B22HH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22HH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22HH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22HH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22HH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B23A1H
Order 'sw toggle dpdt .4va ra brkt esd - B23A1H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23A1H-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B23A1H-RO
Order 'sw toggle dpdt .4va ra brkt esd - B23A1H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23A1H-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B25KH-AC
Order 'sw toggle dpdt .4va ra brkt esd - B25KH-AC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B25KH-AC-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B25KH-AC-RO
Order 'sw toggle dpdt .4va ra brkt esd - B25KH-AC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B25KH-AC-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B28AH
Order 'sw toggle dpdt .4va ra brkt esd - B28AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28AH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B28AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B28AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B28JH
Order 'sw toggle dpdt .4va ra brkt esd - B28JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28JH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B28JH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B28JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28JH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B29JH
Order 'sw toggle dpdt .4va ra brkt esd - B29JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29JH-ND.
Send this link via E-Mail
Help With This Screen
