SW TOGGLE DPDT .4VA STRAIGHT - B23A1P - Switches
| Digi-Key Part Number | B23A1P-ND |
1 |
11.43000 |
Extended Price
11.43 |
| Manufacturer Part Number | B23A1P | |||
| Description | SW TOGGLE DPDT .4VA STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B23A1P |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B23A1P B23A1P |
B23A1P Specification Sheet
SW TOGGLE DPDT .4VA STRAIGHT - B23A1P (B23A1P-ND) - Switches
Related parts Switches :SW TOGGLE DPDT .4VA STRAIGHT - B23A1P
Order 'sw toggle dpdt .4va straight - B23A1P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23A1P-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B22A1P
Order 'sw toggle dpdt .4va straight - B22A1P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22A1P-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B22EP
Order 'sw toggle dpdt .4va straight - B22EP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22EP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B22LP
Order 'sw toggle dpdt .4va straight - B22LP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22LP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B23JP
Order 'sw toggle dpdt .4va straight - B23JP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23JP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B25JP
Order 'sw toggle dpdt .4va straight - B25JP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B25JP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B29AP
Order 'sw toggle dpdt .4va straight - B29AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29AP-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB
Order 'sw toggle dpdt .4va str brkt esd - B22AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AB-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH
Order 'sw toggle dpdt .4va ra brkt esd - B22AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AH-RO-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22EB
Order 'sw toggle dpdt .4va str brkt esd - B22EB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22EB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22EB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22EB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22EB-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22HH
Order 'sw toggle dpdt .4va ra brkt esd - B22HH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22HH-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22HH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22HH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22HH-RO-ND.
Send this link via E-Mail
Help With This Screen
