SW TOGGLE SPDT .4VA RA BRKT ESD - B1RKH-BH-RO
| Digi-Key Part Number | B1RKH-BH-RO-ND |
1 |
7.49000 |
Extended Price
7.49 |
| Manufacturer Part Number | B1RKH-BH-RO | |||
| Description | SW TOGGLE SPDT .4VA RA BRKT ESD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B1RKH-BH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 14.200 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B1RKH BH RO B1RKHBHRO |
SW TOGGLE SPDT .4VA RA BRKT ESD - B1RKH-BH-RO (B1RKH-BH-RO-ND)
Related parts:SW TOGGLE SPDT .4VA RA BRKT ESD - B1RKH-BH-RO
Order 'sw toggle spdt .4va ra brkt esd - B1RKH-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKH-BH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B1RKH-BH
Order 'sw toggle spdt .4va ra brkt esd - B1RKH-BH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKH-BH-ND.
SW TOGGLE SPDT .4VA GY BRKT ESD - B12KH-BH-RO
Order 'sw toggle spdt .4va gy brkt esd - B12KH-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KH-BH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-AA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-AA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH-RO
Order 'sw toggle spdt .4va ra brkt esd - B12LH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13EH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B18EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18JH-RO
Order 'sw toggle spdt .4va ra brkt esd - B18JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18JH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B19AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B19AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19AH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B19JH-RO
Order 'sw toggle spdt .4va ra brkt esd - B19JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19JH-RO-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA-RO
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-RO-ND.
SW TOGGLE SPDT .4VA GY BRKT ESD - B12KH-BH
Order 'sw toggle spdt .4va gy brkt esd - B12KH-BH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KH-BH-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-RO-ND.
Send this link via E-Mail
Help With This Screen