SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19JH-RO
SW TOGGLE SPDT .4VA RA BRKT ESD - B19JH-RO - Switches
| Digi-Key Part Number | B19JH-RO-ND |
1 |
6.33000 |
Extended Price
6.33 |
| Manufacturer Part Number | B19JH-RO | |||
| Description | SW TOGGLE SPDT .4VA RA BRKT ESD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B19JH-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 6.30mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B19JH RO B19JHRO |
B19JH-RO Specification Sheet
SW TOGGLE SPDT .4VA RA BRKT ESD - B19JH-RO (B19JH-RO-ND) - Switches
Related parts SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19JH-ROSPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19JH-RO
Order 'sw toggle spdt .4va ra brkt esd - B19JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19JH-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AH-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13EH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13EH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B18EH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18EH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18JH-RO
Order 'sw toggle spdt .4va ra brkt esd - B18JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18JH-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B19AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19AH-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19JH
Order 'sw toggle spdt .4va ra brkt esd - B19JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19JH-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12LH-RO
Order 'sw toggle spdt .4va ra brkt esd - B12LH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LH-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13AB-RO
Order 'sw toggle spdt .4va str brkt esd - B13AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AB-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13AV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AV-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13JV-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13LB-RO
Order 'sw toggle spdt .4va str brkt esd - B13LB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13LB-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18AV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B18AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18AV-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18EB-RO
Order 'sw toggle spdt .4va str brkt esd - B18EB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18EB-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19AB-RO
Order 'sw toggle spdt .4va str brkt esd - B19AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19AB-RO-ND.
Options for SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B19JH-RO
Send this link via E-Mail
Help With This Screen
