SW TOGGLE SPDT .4VA STRAIGHT - B18AP - Switches
| Digi-Key Part Number | B18AP-ND |
1 |
5.72000 |
Extended Price
5.72 |
| Manufacturer Part Number | B18AP | |||
| Description | SW TOGGLE SPDT .4VA STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B18AP |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B18AP B18AP |
B18AP Specification Sheet
SW TOGGLE SPDT .4VA STRAIGHT - B18AP (B18AP-ND) - Switches
Related parts Switches :SW TOGGLE SPDT .4VA STRAIGHT - B18AP
Order 'sw toggle spdt .4va straight - B18AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18AP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B12JP
Order 'sw toggle spdt .4va straight - B12JP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12JP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B13A1P
Order 'sw toggle spdt .4va straight - B13A1P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13A1P-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B13EP
Order 'sw toggle spdt .4va straight - B13EP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13EP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B19JP
Order 'sw toggle spdt .4va straight - B19JP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19JP-ND.
SW TOGGLE SPDT LONG STRAIGHT PCB - A12AW
Order 'sw toggle spdt long straight pcb - A12AW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12AW-ND.
SW TOGGLE SPDT LONG STRAIGHT PCB - A13EW
Order 'sw toggle spdt long straight pcb - A13EW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13EW-ND.
SW TOGGLE SPDT .4VA W/PNL SEAL - B12A1P
Order 'sw toggle spdt .4va w/pnl seal - B12A1P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12A1P-ND.
SW TOGGLE SPDT .4VA BRKT WHT CAP - B12AB-GB
Order 'sw toggle spdt .4va brkt wht cap - B12AB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AB-GB-ND.
SW TOGGLE SPDT .4VA BRKT WHT CAP - B12AB-GB-RO
Order 'sw toggle spdt .4va brkt wht cap - B12AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AB-GB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B12AH
Order 'sw toggle spdt .4va ra w/brkt - B12AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AH-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B12AH-RO
Order 'sw toggle spdt .4va ra w/brkt - B12AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AH-RO-ND.
SW TOGGLE SPDT .4VA STR W/BK CAP - B12AP-GA
Order 'sw toggle spdt .4va str w/bk cap - B12AP-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AP-GA-ND.
Send this link via E-Mail
Help With This Screen
