SW TOGGLE SPDT .4VA RA W/BRKT - B18AH
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18AH
| Digi-Key Part Number | B18AH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B18AH | |||
| Description | SW TOGGLE SPDT .4VA RA W/BRKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18AH
| Technical/Catalog Information | B18AH |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B18AH B18AH |
B18AH Specification Sheet
SW TOGGLE SPDT .4VA RA W/BRKT - B18AH (B18AH-ND)
Related parts SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18AHSW TOGGLE SPDT .4VA RA W/BRKT - B18AH
Order 'sw toggle spdt .4va ra w/brkt - B18AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18AH-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B18AH-RO
Order 'sw toggle spdt .4va ra w/brkt - B18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18AH-RO-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B12AH
Order 'sw toggle spdt .4va ra w/brkt - B12AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AH-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B12AH-RO
Order 'sw toggle spdt .4va ra w/brkt - B12AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH
Order 'sw toggle spdt .4va ra brkt esd - B12LH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH-RO
Order 'sw toggle spdt .4va ra brkt esd - B12LH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13AH
Order 'sw toggle spdt .4va ra brkt esd - B13AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13EH
Order 'sw toggle spdt .4va ra brkt esd - B13EH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13EH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13EH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13EH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-AA
Order 'sw toggle spdt .4va ra brkt esd - B15KH-AA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15KH-AA-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-AA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15KH-AA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15KH-BA-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15KH-BA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18EH
Order 'sw toggle spdt .4va ra brkt esd - B18EH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B18EH-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B18AH
Send this link via E-Mail
Help With This Screen
