SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AV-GA
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15AV-GA
| Digi-Key Part Number | B15AV-GA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | B15AV-GA | |||
| Description | SW TOGGLE SPDT .4VA VRT BRKT ESD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AV-GA
| Technical/Catalog Information | B15AV-GA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round w/cap |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B15AV GA B15AVGA |
B15AV-GA Specification Sheet
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15AV-GA (B15AV-GA-ND)
Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AV-GASPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AV-GA
Order 'sw toggle spdt .4va vrt brkt esd - B15AV-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15AV-GA-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AV-GA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B15AV-GA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15AV-GA-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12KV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12KV-AH-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12KV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12KV-AH-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12KV-BA-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12KV-BA-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12KV-BC
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12KV-BC-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12KV-BC-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12KV-BC-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12LV
Order 'sw toggle spdt .4va vrt brkt esd - B12LV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LV-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B12LV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12LV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LV-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13AV
Order 'sw toggle spdt .4va vrt brkt esd - B13AV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AV-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13AV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AV-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JV
Order 'sw toggle spdt .4va vrt brkt esd - B13JV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13JV-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B13JV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13JV-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15JV
Order 'sw toggle spdt .4va vrt brkt esd - B15JV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15JV-ND.
Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AV-GA
Send this link via E-Mail
Help With This Screen
