SW TOGGLE SPDT .4VA STR W/WH CAP - B15AP-GB - Switches
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AP-GB
| Digi-Key Part Number | B15AP-GB-ND |
1 |
5.46000 |
Extended Price
5.46 |
| Manufacturer Part Number | B15AP-GB | |||
| Description | SW TOGGLE SPDT .4VA STR W/WH CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B15AP-GB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round w/cap |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B15AP GB B15APGB |
B15AP-GB Specification Sheet
SW TOGGLE SPDT .4VA STR W/WH CAP - B15AP-GB (B15AP-GB-ND) - Switches
Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AP-GBSW TOGGLE SPDT .4VA STR W/WH CAP - B15AP-GB
Order 'sw toggle spdt .4va str w/wh cap - B15AP-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15AP-GB-ND.
SW TOGGLE SPDT .4VA STR W/BK CAP - B12AP-GA
Order 'sw toggle spdt .4va str w/bk cap - B12AP-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AP-GA-ND.
SW TOGGLE SPDT .4VA STR W/BK CAP - B13AP-GA
Order 'sw toggle spdt .4va str w/bk cap - B13AP-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AP-GA-ND.
SW TOGGLE SPDT .4VA STR W/BK CAP - B19JP-JA
Order 'sw toggle spdt .4va str w/bk cap - B19JP-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B19JP-JA-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB
Order 'sw toggle spdt .4va str brkt esd - B12LB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO
Order 'sw toggle spdt .4va str brkt esd - B12LB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB
Order 'sw toggle spdt .4va str brkt esd - B13AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB-RO
Order 'sw toggle spdt .4va str brkt esd - B13AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13AB-RO-ND.
SW TOGGLE SPDT .4VA STR LONG - B13JW
Order 'sw toggle spdt .4va str long - B13JW' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13JW-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13LB
Order 'sw toggle spdt .4va str brkt esd - B13LB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13LB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13LB-RO
Order 'sw toggle spdt .4va str brkt esd - B13LB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B13LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B15AB
Order 'sw toggle spdt .4va str brkt esd - B15AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B15AB-RO
Order 'sw toggle spdt .4va str brkt esd - B15AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B15AB-RO-ND.
Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B15AP-GB
Send this link via E-Mail
Help With This Screen
