SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH
| Digi-Key Part Number | B12LH-ND |
1 |
7.78000 |
Extended Price
7.78 |
| Manufacturer Part Number | B12LH | |||
| Description | SW TOGGLE SPDT .4VA RA BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B12LH |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Locking Lever |
| Actuator Length | 12.500 mm [Typ] |
| Bushing Length | 5.500 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B12LH B12LH |
SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH (B12LH-ND)
Related parts:SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH
Order 'sw toggle spdt .4va ra brkt esd - B12LH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH-RO
Order 'sw toggle spdt .4va ra brkt esd - B12LH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13AH
Order 'sw toggle spdt .4va ra brkt esd - B13AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13EH
Order 'sw toggle spdt .4va ra brkt esd - B13EH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13EH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13EH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-AA
Order 'sw toggle spdt .4va ra brkt esd - B15KH-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-AA-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-AA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-AA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18EH
Order 'sw toggle spdt .4va ra brkt esd - B18EH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B18EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18JH
Order 'sw toggle spdt .4va ra brkt esd - B18JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18JH-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B18JH-RO
Order 'sw toggle spdt .4va ra brkt esd - B18JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18JH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B19AH
Order 'sw toggle spdt .4va ra brkt esd - B19AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19AH-ND.
Send this link via E-Mail
Help With This Screen