SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO
| Digi-Key Part Number | B12LB-RO-ND |
1 |
8.29000 |
Extended Price
8.29 |
| Manufacturer Part Number | B12LB-RO | |||
| Description | SW TOGGLE SPDT .4VA STR BRKT ESD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B12LB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Locking Lever |
| Actuator Length | 12.500 mm [Typ] |
| Bushing Length | 5.500 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B12LB RO B12LBRO |
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO (B12LB-RO-ND)
Related parts:SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO
Order 'sw toggle spdt .4va str brkt esd - B12LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB
Order 'sw toggle spdt .4va str brkt esd - B12LB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB-RO
Order 'sw toggle spdt .4va str brkt esd - B13AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13LB-RO
Order 'sw toggle spdt .4va str brkt esd - B13LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B15AB-RO
Order 'sw toggle spdt .4va str brkt esd - B15AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B18EB-RO
Order 'sw toggle spdt .4va str brkt esd - B18EB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B19AB-RO
Order 'sw toggle spdt .4va str brkt esd - B19AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B12LH-RO
Order 'sw toggle spdt .4va ra brkt esd - B12LH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12LV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12LV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LV-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB
Order 'sw toggle spdt .4va str brkt esd - B13AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AB-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13AH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B13AV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AV-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B13EH-RO
Order 'sw toggle spdt .4va ra brkt esd - B13EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13EH-RO-ND.
Send this link via E-Mail
Help With This Screen