SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB
| Digi-Key Part Number | B12LB-ND |
1 |
7.40000 |
Extended Price
7.40 |
| Manufacturer Part Number | B12LB | |||
| Description | SW TOGGLE SPDT .4VA STR BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B12LB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Locking Lever |
| Actuator Length | 12.500 mm [Typ] |
| Bushing Length | 5.500 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B12LB B12LB |
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB (B12LB-ND)
Related parts:SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB
Order 'sw toggle spdt .4va str brkt esd - B12LB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12LB-RO
Order 'sw toggle spdt .4va str brkt esd - B12LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB
Order 'sw toggle spdt .4va str brkt esd - B13AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13AB-RO
Order 'sw toggle spdt .4va str brkt esd - B13AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13LB
Order 'sw toggle spdt .4va str brkt esd - B13LB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13LB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B13LB-RO
Order 'sw toggle spdt .4va str brkt esd - B13LB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13LB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B15AB
Order 'sw toggle spdt .4va str brkt esd - B15AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B15AB-RO
Order 'sw toggle spdt .4va str brkt esd - B15AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B18EB
Order 'sw toggle spdt .4va str brkt esd - B18EB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B18EB-RO
Order 'sw toggle spdt .4va str brkt esd - B18EB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18EB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B19AB
Order 'sw toggle spdt .4va str brkt esd - B19AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B19AB-RO
Order 'sw toggle spdt .4va str brkt esd - B19AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19AB-RO-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-ND.
Send this link via E-Mail
Help With This Screen