SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BC
| Digi-Key Part Number | B12KV-BC-ND |
1 |
6.38000 |
Extended Price
6.38 |
| Manufacturer Part Number | B12KV-BC | |||
| Description | SW TOGGLE SPDT .4VA VRT BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B12KV-BC |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 14.200 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B12KV BC B12KVBC |
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BC (B12KV-BC-ND)
Related parts:SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BC
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BC-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BC-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BC-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12LV
Order 'sw toggle spdt .4va vrt brkt esd - B12LV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LV-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12LV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12LV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12LV-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B13AV
Order 'sw toggle spdt .4va vrt brkt esd - B13AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AV-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B13AV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13AV-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B13JV
Order 'sw toggle spdt .4va vrt brkt esd - B13JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13JV-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B13JV-RO
Order 'sw toggle spdt .4va vrt brkt esd - B13JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13JV-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15AV-GA
Order 'sw toggle spdt .4va vrt brkt esd - B15AV-GA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AV-GA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15AV-GA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B15AV-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AV-GA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15JV
Order 'sw toggle spdt .4va vrt brkt esd - B15JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15JV-ND.
Send this link via E-Mail
Help With This Screen