SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA-RO
| Digi-Key Part Number | B12KV-BA-RO-ND |
1 |
7.14000 |
Extended Price
7.14 |
| Manufacturer Part Number | B12KV-BA-RO | |||
| Description | SW TOGGLE SPDT .4VA VRT BRKT ESD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B12KV-BA-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 14.200 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B12KV BA RO B12KVBARO |
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA-RO (B12KV-BA-RO-ND)
Related parts:SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BC-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BC-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B15KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KV-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B18KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B18KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KV-BA-RO-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA-RO
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BC
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BC-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15AV-GA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B15AV-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15AV-GA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B15KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KV-BA-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B18KB-BA-RO
Order 'sw toggle spdt .4va bk brkt esd - B18KB-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KB-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B18KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B18KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KV-BA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B1RKV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B1RKV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKV-AH-RO-ND.
Send this link via E-Mail
Help With This Screen