SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA
| Digi-Key Part Number | B12KB-BA-ND |
1 |
6.24000 |
Extended Price
6.24 |
| Manufacturer Part Number | B12KB-BA | |||
| Description | SW TOGGLE SPDT .4VA BK BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B12KB-BA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 14.200 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B12KB BA B12KBBA |
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA (B12KB-BA-ND)
Related parts:SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA-RO
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-RO-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B18KB-BA
Order 'sw toggle spdt .4va bk brkt esd - B18KB-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KB-BA-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B18KB-BA-RO
Order 'sw toggle spdt .4va bk brkt esd - B18KB-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KB-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B15KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KV-BA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B15KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B15KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KV-BA-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B18KV-BA
Order 'sw toggle spdt .4va vrt brkt esd - B18KV-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KV-BA-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B18KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B18KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18KV-BA-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA GY BRKT ESD - B12KH-BH
Order 'sw toggle spdt .4va gy brkt esd - B12KH-BH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KH-BH-ND.
Send this link via E-Mail
Help With This Screen