SW TOGGLE SPDT .4VA W/PNL SEAL - B12A1P
| Digi-Key Part Number | B12A1P-ND |
1 |
9.90000 |
Extended Price
9.90 |
| Manufacturer Part Number | B12A1P | |||
| Description | SW TOGGLE SPDT .4VA W/PNL SEAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B12A1P |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 3.505 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B12A1P B12A1P |
SW TOGGLE SPDT .4VA W/PNL SEAL - B12A1P (B12A1P-ND)
Related parts:SW TOGGLE SPDT .4VA W/PNL SEAL - B12A1P
Order 'sw toggle spdt .4va w/pnl seal - B12A1P' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12A1P-ND.
SW TOGGLE SPDT .4VA BRKT WHT CAP - B12AB-GB
Order 'sw toggle spdt .4va brkt wht cap - B12AB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-GB-ND.
SW TOGGLE SPDT .4VA BRKT WHT CAP - B12AB-GB-RO
Order 'sw toggle spdt .4va brkt wht cap - B12AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-GB-RO-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB
Order 'sw toggle spdt .4va str brkt esd - B12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-ND.
SW TOGGLE SPDT .4VA STR BRKT ESD - B12AB-RO
Order 'sw toggle spdt .4va str brkt esd - B12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AB-RO-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B12AH
Order 'sw toggle spdt .4va ra w/brkt - B12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AH-ND.
SW TOGGLE SPDT .4VA RA W/BRKT - B12AH-RO
Order 'sw toggle spdt .4va ra w/brkt - B12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AH-RO-ND.
SW TOGGLE SPDT .4VA STR W/BK CAP - B12AP-GA
Order 'sw toggle spdt .4va str w/bk cap - B12AP-GA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12AP-GA-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B12JP
Order 'sw toggle spdt .4va straight - B12JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12JP-ND.
SW TOGGLE SPDT .4VA STRGHT LONG - B12JW
Order 'sw toggle spdt .4va strght long - B12JW' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12JW-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-ND.
SW TOGGLE SPDT .4VA BK BRKT ESD - B12KB-BA-RO
Order 'sw toggle spdt .4va bk brkt esd - B12KB-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KB-BA-RO-ND.
SW TOGGLE SPDT .4VA GY BRKT ESD - B12KH-BH
Order 'sw toggle spdt .4va gy brkt esd - B12KH-BH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KH-BH-ND.
SW TOGGLE SPDT .4VA GY BRKT ESD - B12KH-BH-RO
Order 'sw toggle spdt .4va gy brkt esd - B12KH-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KH-BH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-ND.
Send this link via E-Mail
Help With This Screen