SWITCH TOGGLE 4PDT SOLDER LUG - A423P31YZQ - Switches
4PDT Toggle Switch On-On 6A @ 125VAC Electroswitch A423P31YZQ
| Digi-Key Part Number | A423P31YZQ-ND |
8 |
21.30000 |
Extended Price
170.40 |
| Manufacturer Part Number | A423P31YZQ | |||
| Description | SWITCH TOGGLE 4PDT SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A423P31YZQ |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | 4PDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A423P31YZQ A423P31YZQ |
A423P31YZQ Specification Sheet
SWITCH TOGGLE 4PDT SOLDER LUG - A423P31YZQ (A423P31YZQ-ND) - Switches
Related parts 4PDT Toggle Switch On-On 6A @ 125VAC Electroswitch A423P31YZQSWITCH TOGGLE 4PDT SOLDER LUG - A423P31YZQ
Order 'switch toggle 4pdt solder lug - A423P31YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A423P31YZQ-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421K12KZG
Order 'switch toggle 4pdt solder lug - A421K12KZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421K12KZG-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421K12KZQ
Order 'switch toggle 4pdt solder lug - A421K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421K12KZQ-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421L11YZQ
Order 'switch toggle 4pdt solder lug - A421L11YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421L11YZQ-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421P32Y5ZQ
Order 'switch toggle 4pdt solder lug - A421P32Y5ZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421P32Y5ZQ-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421S1CWZG-M8
Order 'switch toggle 4pdt solder lug - A421S1CWZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421S1CWZG-M8-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421S1CWZG
Order 'switch toggle 4pdt solder lug - A421S1CWZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421S1CWZG-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421S1CWZQ
Order 'switch toggle 4pdt solder lug - A421S1CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421S1CWZQ-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421S1YZ3Q
Order 'switch toggle 4pdt solder lug - A421S1YZ3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421S1YZ3Q-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A421S1YZQ
Order 'switch toggle 4pdt solder lug - A421S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A421S1YZQ-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A423P33H3ZB
Order 'switch toggle 4pdt solder lug - A423P33H3ZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A423P33H3ZB-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A423T1TWZB
Order 'switch toggle 4pdt solder lug - A423T1TWZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A423T1TWZB-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A426S1CWZG-M8
Order 'switch toggle 4pdt solder lug - A426S1CWZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A426S1CWZG-M8-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A427K12KZG-M8
Order 'switch toggle 4pdt solder lug - A427K12KZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A427K12KZG-M8-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - A427S1YZQ
Order 'switch toggle 4pdt solder lug - A427S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A427S1YZQ-ND.
Options for 4PDT Toggle Switch On-On 6A @ 125VAC Electroswitch A423P31YZQ
Send this link via E-Mail
Help With This Screen
