3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321P32Y5ZQ
SWITCH TOGGLE 3PDT SOLDER LUG - A321P32Y5ZQ
| Digi-Key Part Number | A321P32Y5ZQ-ND |
7 |
22.80000 |
Extended Price
159.60 |
| Manufacturer Part Number | A321P32Y5ZQ | |||
| Description | SWITCH TOGGLE 3PDT SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A321P32Y5ZQ |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | 3PDT |
| Switch Function | On-Off-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.38mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A321P32Y5ZQ A321P32Y5ZQ |
SWITCH TOGGLE 3PDT SOLDER LUG - A321P32Y5ZQ (A321P32Y5ZQ-ND)
Related parts 3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321P32Y5ZQ3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321P32Y5ZQ
Order 'switch toggle 3pdt solder lug - A321P32Y5ZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321P32Y5ZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321K12KZQ
Order 'switch toggle 3pdt solder lug - A321K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321K12KZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321P31YZQ
Order 'switch toggle 3pdt solder lug - A321P31YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321P31YZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321S1CWZQ
Order 'switch toggle 3pdt solder lug - A321S1CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321S1CWZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321S1HZQ
Order 'switch toggle 3pdt solder lug - A321S1HZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321S1HZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321S1YZ3Q
Order 'switch toggle 3pdt solder lug - A321S1YZ3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321S1YZ3Q-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321S1YZG
Order 'switch toggle 3pdt solder lug - A321S1YZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321S1YZG-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321S1YZQ
Order 'switch toggle 3pdt solder lug - A321S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321S1YZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321T11TZQ
Order 'switch toggle 3pdt solder lug - A321T11TZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321T11TZQ-ND.
3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321T1TZQ
Order 'switch toggle 3pdt solder lug - A321T1TZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321T1TZQ-ND.
3PDT Toggle Switch On-On 0.5VA @ 28VAC/DC Electroswitch A323S1YZB
Order 'switch toggle 3pdt solder lug - A323S1YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A323S1YZB-ND.
3PDT Toggle Switch Mom-Off-Mom 6A @ 125VAC Electroswitch A327K12KZQ
Order 'switch toggle 3pdt solder lug - A327K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A327K12KZQ-ND.
3PDT Toggle Switch Mom-Off-Mom 6A @ 125VAC Electroswitch A327P32Y5ZQ
Order 'switch toggle 3pdt solder lug - A327P32Y5ZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A327P32Y5ZQ-ND.
3PDT Toggle Switch Mom-Off-Mom 6A @ 125VAC Electroswitch A327S1YZQ
Order 'switch toggle 3pdt solder lug - A327S1YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A327S1YZQ-ND.
3PDT Toggle Switch Mom-Off-Mom 6A @ 125VAC Electroswitch A327T1TXZQ
Order 'switch toggle 3pdt solder lug - A327T1TXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A327T1TXZQ-ND.
Options for 3PDT Toggle Switch On-Off-On 6A @ 125VAC Electroswitch A321P32Y5ZQ
Send this link via E-Mail
Help With This Screen
