SW TOGGLE DPDT VERT BRKT PCB - A2SHV
| Digi-Key Part Number | A2SHV-ND |
1 |
8.58000 |
Extended Price
8.58 |
| Manufacturer Part Number | A2SHV | |||
| Description | SW TOGGLE DPDT VERT BRKT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A2SHV |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Flatted |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A2SHV A2SHV |
SW TOGGLE DPDT VERT BRKT PCB - A2SHV (A2SHV-ND)
Related parts:SW TOGGLE DPDT VERT BRKT PCB - A2SHV
Order 'sw toggle dpdt vert brkt pcb - A2SHV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A2SHV-RO
Order 'sw toggle dpdt vert brkt pcb - A2SHV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV
Order 'sw toggle dpdt vert brkt pcb - A22KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO
Order 'sw toggle dpdt vert brkt pcb - A22KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV
Order 'sw toggle dpdt vert brkt pcb - A23AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV-RO
Order 'sw toggle dpdt vert brkt pcb - A23AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV
Order 'sw toggle dpdt vert brkt pcb - A23JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV-RO
Order 'sw toggle dpdt vert brkt pcb - A23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV
Order 'sw toggle dpdt vert brkt pcb - A29KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV-RO
Order 'sw toggle dpdt vert brkt pcb - A29KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV
Order 'sw toggle spdt vert brkt pcb - A12AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV-RO
Order 'sw toggle spdt vert brkt pcb - A12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV
Order 'sw toggle spdt vert brkt pcb - A12EV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV-RO
Order 'sw toggle spdt vert brkt pcb - A12EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV
Order 'sw toggle spdt vert brkt pcb - A12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-ND.
Send this link via E-Mail
Help With This Screen