SWITCH TOGGLE DPDT .4VA VERT - A28KV
| Digi-Key Part Number | A28KV-ND |
1 |
7.20000 |
Extended Price
7.20 |
| Manufacturer Part Number | A28KV | |||
| Description | SWITCH TOGGLE DPDT .4VA VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A28KV |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap Top |
| Actuator Length | 5.000 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Length | 10.211 mm [Typ] |
| Width | 9.500 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A28KV A28KV |
A28KV Specification Sheet
SWITCH TOGGLE DPDT .4VA VERT - A28KV (A28KV-ND)
Related parts:SWITCH TOGGLE DPDT .4VA VERT R/A - 100AWDP1T2B4M7RE
Order 'switch toggle dpdt .4va vert r/a - 100AWDP1T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2444-ND.
SWITCH TOGGLE DPDT .4VA VERT R/A - 100AWDP3T2B4M7RE
Order 'switch toggle dpdt .4va vert r/a - 100AWDP3T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2445-ND.
SWITCH TOGGLE DPDT .4VA RA SMD - G3T22AH-RO
Order 'switch toggle dpdt .4va ra smd - G3T22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T22AH-RO-ND.
SWITCH TOGGLE DPDT .4VA R/A PCB - M2023S2A1G30-RO
Order 'switch toggle dpdt .4va r/a pcb - M2023S2A1G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023S2A1G30-RO-ND.
SWITCH TOGGLE DPDT .4VA STR SLDR - M2023SS1G01-RO
Order 'switch toggle dpdt .4va str sldr - M2023SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2023SS1G01-RO-ND.
SWITCH TOGGLE DPDT .4VA VERT - A28KV
Order 'switch toggle dpdt .4va vert - A28KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KV-ND.
SWITCH TOGGLE DPDT .4VA VERT - A28KV-RO
Order 'switch toggle dpdt .4va vert - A28KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A28KV-RO-ND.
SWITCH TOGGLE DPDT .4VA 5PCS - 100DP1T1B1M1REH
Order 'switch toggle dpdt .4va 5pcs - 100DP1T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2399-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 100DP1T2B4M6RE
Order 'switch toggle dpdt .4va rt ang - 100DP1T2B4M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2405-ND.
SWITCH TOGGLE DPDT .4VA W/BRK - 100DP1T2B4VS2RE
Order 'switch toggle dpdt .4va w/brk - 100DP1T2B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2406-ND.
SWITCH TOGGLE DPDT .4VA 5PCS - 100DP1T6B11M1REH
Order 'switch toggle dpdt .4va 5pcs - 100DP1T6B11M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2409-ND.
SWITCH TOGGLE DPDT .4VA W/BRKT - 100DP3T2B4VS2RE
Order 'switch toggle dpdt .4va w/brkt - 100DP3T2B4VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2416-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 100AWSP1T2B4M7RE
Order 'switch toggle spdt .4va vert r/a - 100AWSP1T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2435-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 100AWSP3T2B4M7RE
Order 'switch toggle spdt .4va vert r/a - 100AWSP3T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2438-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 100AWSP4T2B4M7RE
Order 'switch toggle spdt .4va vert r/a - 100AWSP4T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2441-ND.
Send this link via E-Mail
Help With This Screen