SW TOGGLE SP3T RT ANG BRKT PCB - A26EH-RO
| Digi-Key Part Number | A26EH-RO-ND |
1 |
9.66000 |
Extended Price
9.66 |
| Manufacturer Part Number | A26EH-RO | |||
| Description | SW TOGGLE SP3T RT ANG BRKT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A26EH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SP3T |
| Switch Function | Mom-On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Flatted |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A26EH RO A26EHRO |
SW TOGGLE SP3T RT ANG BRKT PCB - A26EH-RO (A26EH-RO-ND)
Related parts:SW TOGGLE SP3T RT ANG BRKT PCB - A26EH-RO
Order 'sw toggle sp3t rt ang brkt pcb - A26EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A26EH-RO-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A24EH-RO
Order 'sw toggle sp3t rt ang brkt pcb - A24EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24EH-RO-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A24JH-RO
Order 'sw toggle sp3t rt ang brkt pcb - A24JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24JH-RO-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A26EH
Order 'sw toggle sp3t rt ang brkt pcb - A26EH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A26EH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A15AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A18AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A18AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A18JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A18JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A19JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A19JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A19JH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22AH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-RO-ND.
Send this link via E-Mail
Help With This Screen