Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB

Digi-Key Part Number A24HB-ND
Price Break
1
Unit Price
8.70000
Extended Price
8.70
Manufacturer Part NumberA24HB
DescriptionSW TOGGLE SP3T STRAIGHT BRKT PCB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA24HB
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitSP3T
Switch FunctionOn-On-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical
Termination StylePC Pin
Actuator TypeFlatted
Actuator Length6.299 mm [Typ]
Bushing Length4.500 mm [Typ]
Bushing ThreadUnthreaded, Square
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A24HB
A24HB


Image of SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB

SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB (A24HB-ND)

Related parts:
SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB
 Order 'sw toggle sp3t straight brkt pcb - A24HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24HB-ND.
SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB-RO
 Order 'sw toggle sp3t straight brkt pcb - A24HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24HB-RO-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB
 Order 'sw toggle dpdt straight brkt pcb - A22HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB-RO
 Order 'sw toggle dpdt straight brkt pcb - A22HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-RO-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB
 Order 'sw toggle dpdt straight brkt pcb - A22JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB-RO
 Order 'sw toggle dpdt straight brkt pcb - A22JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-RO-ND.
SW TOGGLE SP3T STRAIGHT PCB - A24AP
 Order 'sw toggle sp3t straight pcb - A24AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24AP-ND.
SW TOGGLE SP3T STRAIGHT PCB - A24JP
 Order 'sw toggle sp3t straight pcb - A24JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24JP-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV
 Order 'sw toggle spdt vert brkt pcb - A12AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV-RO
 Order 'sw toggle spdt vert brkt pcb - A12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV
 Order 'sw toggle spdt vert brkt pcb - A12EV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV-RO
 Order 'sw toggle spdt vert brkt pcb - A12EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV
 Order 'sw toggle spdt vert brkt pcb - A12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV-RO
 Order 'sw toggle spdt vert brkt pcb - A12JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-RO-ND.
SW TOGGLE SPDT STRAIGHT CAP PCB - A12KP-AC
 Order 'sw toggle spdt straight cap pcb - A12KP-AC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12KP-AC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW TOGGLE SP3T SPLASH VERT SLD - MTE206PA04 Next: SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB-RO