SW TOGGLE SP3T RT ANG BRKT PCB - A24EH - Switches, Encoders
| Digi-Key Part Number | A24EH-ND |
1 |
9.06000 |
Extended Price
9.06 |
| Manufacturer Part Number | A24EH | |||
| Description | SW TOGGLE SP3T RT ANG BRKT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A24EH |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Flatted |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A24EH A24EH |
SW TOGGLE SP3T RT ANG BRKT PCB - A24EH (A24EH-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE SP3T RT ANG BRKT PCB - A24EH
Order 'sw toggle sp3t rt ang brkt pcb - A24EH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24EH-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A24EH-RO
Order 'sw toggle sp3t rt ang brkt pcb - A24EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24EH-RO-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A24JH
Order 'sw toggle sp3t rt ang brkt pcb - A24JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24JH-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A24JH-RO
Order 'sw toggle sp3t rt ang brkt pcb - A24JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24JH-RO-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A26EH
Order 'sw toggle sp3t rt ang brkt pcb - A26EH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A26EH-ND.
SW TOGGLE SP3T RT ANG BRKT PCB - A26EH-RO
Order 'sw toggle sp3t rt ang brkt pcb - A26EH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A26EH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH
Order 'sw toggle spdt rt ang brkt pcb - A12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH
Order 'sw toggle spdt rt ang brkt pcb - A12HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH
Order 'sw toggle spdt rt ang brkt pcb - A12JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH
Order 'sw toggle spdt rt ang brkt pcb - A13AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13HH
Order 'sw toggle spdt rt ang brkt pcb - A13HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13HH-ND.
Send this link via E-Mail
Help With This Screen