SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO
| Digi-Key Part Number | A22KV-RO-ND |
1 |
8.33000 |
Extended Price
8.33 |
| Manufacturer Part Number | A22KV-RO | |||
| Description | SW TOGGLE DPDT VERT BRKT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22KV-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap Top |
| Actuator Length | 5.000 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22KV RO A22KVRO |
SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO (A22KV-RO-ND)
Related parts:SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO
Order 'sw toggle dpdt vert brkt pcb - A22KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV
Order 'sw toggle dpdt vert brkt pcb - A22KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV-RO
Order 'sw toggle dpdt vert brkt pcb - A23AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV-RO
Order 'sw toggle dpdt vert brkt pcb - A23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV-RO
Order 'sw toggle dpdt vert brkt pcb - A29KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A2SHV-RO
Order 'sw toggle dpdt vert brkt pcb - A2SHV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV-RO
Order 'sw toggle spdt vert brkt pcb - A12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV-RO
Order 'sw toggle spdt vert brkt pcb - A12EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV-RO
Order 'sw toggle spdt vert brkt pcb - A12JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13EV-RO
Order 'sw toggle spdt vert brkt pcb - A13EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13JV-RO
Order 'sw toggle spdt vert brkt pcb - A13JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13KV-RO
Order 'sw toggle spdt vert brkt pcb - A13KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A18JV-RO
Order 'sw toggle spdt vert brkt pcb - A18JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A18KV-RO
Order 'sw toggle spdt vert brkt pcb - A18KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A19KV-RO
Order 'sw toggle spdt vert brkt pcb - A19KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A19KV-RO-ND.
Send this link via E-Mail
Help With This Screen