Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW TOGGLE DPDT VERT BRKT PCB - A22KV

Digi-Key Part Number A22KV-ND
Price Break
1
Unit Price
7.44000
Extended Price
7.44
Manufacturer Part NumberA22KV
DescriptionSW TOGGLE DPDT VERT BRKT PCB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA22KV
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical, Right Angle
Termination StylePC Pin
Actuator TypeSnap Top
Actuator Length5.000 mm [Typ]
Bushing Length3.500 mm [Typ]
Bushing ThreadUnthreaded, Square
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A22KV
A22KV


Image of SW TOGGLE DPDT VERT BRKT PCB - A22KV

SW TOGGLE DPDT VERT BRKT PCB - A22KV (A22KV-ND)

Related parts:
SW TOGGLE DPDT VERT BRKT PCB - A22KV
 Order 'sw toggle dpdt vert brkt pcb - A22KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO
 Order 'sw toggle dpdt vert brkt pcb - A22KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV
 Order 'sw toggle dpdt vert brkt pcb - A23AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV-RO
 Order 'sw toggle dpdt vert brkt pcb - A23AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV
 Order 'sw toggle dpdt vert brkt pcb - A23JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV-RO
 Order 'sw toggle dpdt vert brkt pcb - A23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV
 Order 'sw toggle dpdt vert brkt pcb - A29KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV-RO
 Order 'sw toggle dpdt vert brkt pcb - A29KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A2SHV
 Order 'sw toggle dpdt vert brkt pcb - A2SHV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A2SHV-RO
 Order 'sw toggle dpdt vert brkt pcb - A2SHV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV
 Order 'sw toggle spdt vert brkt pcb - A12AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV-RO
 Order 'sw toggle spdt vert brkt pcb - A12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV
 Order 'sw toggle spdt vert brkt pcb - A12EV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV-RO
 Order 'sw toggle spdt vert brkt pcb - A12EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV
 Order 'sw toggle spdt vert brkt pcb - A12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW TOGGLE DPDT UNTHR PC GOLD - TT21KGPC1 Next: SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO