SW TOGGLE DPDT STR BRKT CAP PCB - A22KB-AA-RO
| Digi-Key Part Number | A22KB-AA-RO-ND |
1 |
8.61000 |
Extended Price
8.61 |
| Manufacturer Part Number | A22KB-AA-RO | |||
| Description | SW TOGGLE DPDT STR BRKT CAP PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22KB-AA-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 9.400 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22KB AA RO A22KBAARO |
SW TOGGLE DPDT STR BRKT CAP PCB - A22KB-AA-RO (A22KB-AA-RO-ND)
Related parts:SW TOGGLE DPDT STR BRKT CAP PCB - A22KB-AA-RO
Order 'sw toggle dpdt str brkt cap pcb - A22KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KB-AA-RO-ND.
SW TOGGLE DPDT STR BRKT CAP PCB - A22KB-AA
Order 'sw toggle dpdt str brkt cap pcb - A22KB-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KB-AA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB1-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA-RO
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15EB-GA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB1-AA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB-BH-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB-BH-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AA-RO-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18KV-AA-RO
Order 'sw toggle spdt vert brkt cap pcb - A18KV-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KV-AA-RO-ND.
SW TOGGLE DPDT RA BRKT CAP PCB - A22AH-GA-RO
Order 'sw toggle dpdt ra brkt cap pcb - A22AH-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-GA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A22K1B-EA-RO
Order 'sw rocker dpdt str brkt cap pcb - A22K1B-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1B-EA-RO-ND.
Send this link via E-Mail
Help With This Screen