SW TOGGLE DPDT RT ANG BRKT PCB - A22JH-RO
| Digi-Key Part Number | A22JH-RO-ND |
1 |
7.63000 |
Extended Price
7.63 |
| Manufacturer Part Number | A22JH-RO | |||
| Description | SW TOGGLE DPDT RT ANG BRKT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22JH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22JH RO A22JHRO |
SW TOGGLE DPDT RT ANG BRKT PCB - A22JH-RO (A22JH-RO-ND)
Related parts:SW TOGGLE DPDT RT ANG BRKT PCB - A22JH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22AH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22HH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22JH
Order 'sw toggle dpdt rt ang brkt pcb - A22JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JH-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A23AH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A23AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A23JH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A23JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A15AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A18AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A18AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A18JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A18JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JH-RO-ND.
Send this link via E-Mail
Help With This Screen