Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB

Digi-Key Part Number A22JB-ND
Price Break
1
Unit Price
6.44000
Extended Price
6.44
Manufacturer Part NumberA22JB
DescriptionSW TOGGLE DPDT STRAIGHT BRKT PCB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationA22JB
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical
Termination StylePC Pin
Actuator TypeStandard Round
Actuator Length6.299 mm [Typ]
Bushing Length3.500 mm [Typ]
Bushing ThreadUnthreaded, Square
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A22JB
A22JB


Image of SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB

SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB (A22JB-ND)

Related parts:
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB
 Order 'sw toggle dpdt straight brkt pcb - A22JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB-RO
 Order 'sw toggle dpdt straight brkt pcb - A22JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-RO-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB
 Order 'sw toggle dpdt straight brkt pcb - A22HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB-RO
 Order 'sw toggle dpdt straight brkt pcb - A22HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV
 Order 'sw toggle dpdt vert brkt pcb - A22KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO
 Order 'sw toggle dpdt vert brkt pcb - A22KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV
 Order 'sw toggle dpdt vert brkt pcb - A23AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV-RO
 Order 'sw toggle dpdt vert brkt pcb - A23AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV
 Order 'sw toggle dpdt vert brkt pcb - A23JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV-RO
 Order 'sw toggle dpdt vert brkt pcb - A23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-RO-ND.
SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB
 Order 'sw toggle sp3t straight brkt pcb - A24HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24HB-ND.
SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB-RO
 Order 'sw toggle sp3t straight brkt pcb - A24HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24HB-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV
 Order 'sw toggle dpdt vert brkt pcb - A29KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV-RO
 Order 'sw toggle dpdt vert brkt pcb - A29KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A2SHV
 Order 'sw toggle dpdt vert brkt pcb - A2SHV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB-RO Next: SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB-RO