SW TOGGLE DPDT RT ANG BRKT PCB - A22HH
| Digi-Key Part Number | A22HH-ND |
1 |
7.38000 |
Extended Price
7.38 |
| Manufacturer Part Number | A22HH | |||
| Description | SW TOGGLE DPDT RT ANG BRKT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A22HH |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Flatted |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A22HH A22HH |
SW TOGGLE DPDT RT ANG BRKT PCB - A22HH (A22HH-ND)
Related parts:SW TOGGLE DPDT RT ANG BRKT PCB - A22HH
Order 'sw toggle dpdt rt ang brkt pcb - A22HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HH-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22HH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22AH
Order 'sw toggle dpdt rt ang brkt pcb - A22AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22AH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22JH
Order 'sw toggle dpdt rt ang brkt pcb - A22JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JH-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A22JH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A22JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A23AH
Order 'sw toggle dpdt rt ang brkt pcb - A23AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AH-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A23AH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A23AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AH-RO-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A23JH
Order 'sw toggle dpdt rt ang brkt pcb - A23JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JH-ND.
SW TOGGLE DPDT RT ANG BRKT PCB - A23JH-RO
Order 'sw toggle dpdt rt ang brkt pcb - A23JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH
Order 'sw toggle spdt rt ang brkt pcb - A12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH
Order 'sw toggle spdt rt ang brkt pcb - A12HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH
Order 'sw toggle spdt rt ang brkt pcb - A12JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-ND.
Send this link via E-Mail
Help With This Screen