SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB
| Digi-Key Part Number | A22HB-ND |
1 |
7.00000 |
Extended Price
7.00 |
| Manufacturer Part Number | A22HB | |||
| Description | SW TOGGLE DPDT STRAIGHT BRKT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A22HB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Flatted |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A22HB A22HB |
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB (A22HB-ND)
Related parts:SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB
Order 'sw toggle dpdt straight brkt pcb - A22HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB-RO
Order 'sw toggle dpdt straight brkt pcb - A22HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-RO-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB
Order 'sw toggle dpdt straight brkt pcb - A22JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB-RO
Order 'sw toggle dpdt straight brkt pcb - A22JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV
Order 'sw toggle dpdt vert brkt pcb - A22KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A22KV-RO
Order 'sw toggle dpdt vert brkt pcb - A22KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV
Order 'sw toggle dpdt vert brkt pcb - A23AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23AV-RO
Order 'sw toggle dpdt vert brkt pcb - A23AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23AV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV
Order 'sw toggle dpdt vert brkt pcb - A23JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A23JV-RO
Order 'sw toggle dpdt vert brkt pcb - A23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JV-RO-ND.
SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB
Order 'sw toggle sp3t straight brkt pcb - A24HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24HB-ND.
SW TOGGLE SP3T STRAIGHT BRKT PCB - A24HB-RO
Order 'sw toggle sp3t straight brkt pcb - A24HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24HB-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV
Order 'sw toggle dpdt vert brkt pcb - A29KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-ND.
SW TOGGLE DPDT VERT BRKT PCB - A29KV-RO
Order 'sw toggle dpdt vert brkt pcb - A29KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A29KV-RO-ND.
SW TOGGLE DPDT VERT BRKT PCB - A2SHV
Order 'sw toggle dpdt vert brkt pcb - A2SHV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A2SHV-ND.
Send this link via E-Mail
Help With This Screen