SW TOGGLE DPDT STRAIGHT PCB - A22AP
| Digi-Key Part Number | A22AP-ND |
1 |
6.37000 |
Extended Price
6.37 |
| Manufacturer Part Number | A22AP | |||
| Description | SW TOGGLE DPDT STRAIGHT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22AP |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 3.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22AP A22AP |
SW TOGGLE DPDT STRAIGHT PCB - A22AP (A22AP-ND)
Related parts:SW TOGGLE DPDT STRAIGHT PCB - A22AP
Order 'sw toggle dpdt straight pcb - A22AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AP-ND.
SW TOGGLE DPDT STRAIGHT PCB - A22EP
Order 'sw toggle dpdt straight pcb - A22EP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22EP-ND.
SW TOGGLE DPDT STRAIGHT PCB - A22HP
Order 'sw toggle dpdt straight pcb - A22HP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HP-ND.
SW TOGGLE DPDT STRAIGHT PCB - A23EP
Order 'sw toggle dpdt straight pcb - A23EP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23EP-ND.
SW TOGGLE DPDT STRAIGHT PCB - A23JP
Order 'sw toggle dpdt straight pcb - A23JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A23JP-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB
Order 'sw toggle dpdt straight brkt pcb - A22HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22HB-RO
Order 'sw toggle dpdt straight brkt pcb - A22HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22HB-RO-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB
Order 'sw toggle dpdt straight brkt pcb - A22JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-ND.
SW TOGGLE DPDT STRAIGHT BRKT PCB - A22JB-RO
Order 'sw toggle dpdt straight brkt pcb - A22JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22JB-RO-ND.
SW TOGGLE SPST STRAIGHT PCB - A11JP
Order 'sw toggle spst straight pcb - A11JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A11JP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A12AP
Order 'sw toggle spdt straight pcb - A12AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A12JP
Order 'sw toggle spdt straight pcb - A12JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A13AP
Order 'sw toggle spdt straight pcb - A13AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A13JP
Order 'sw toggle spdt straight pcb - A13JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JP-ND.
SW TOGGLE SP3T STRAIGHT PCB - A24AP
Order 'sw toggle sp3t straight pcb - A24AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A24AP-ND.
Send this link via E-Mail
Help With This Screen