Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW TOGGLE DPDT RA BRKT CAP PCB - A22AH-GA-RO

Digi-Key Part Number A22AH-GA-RO-ND
Price Break
1
Unit Price
7.97000
Extended Price
7.97
Manufacturer Part NumberA22AH-GA-RO
DescriptionSW TOGGLE DPDT RA BRKT CAP PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA22AH-GA-RO
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationRight Angle
Termination StylePC Pin
Actuator TypeStandard Round with Cap
Actuator Length10.000 mm [Typ]
Bushing Length3.500 mm [Typ]
Bushing ThreadUnthreaded, Square
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A22AH GA RO
A22AHGARO

SW TOGGLE DPDT RA BRKT CAP PCB - A22AH-GA-RO (A22AH-GA-RO-ND)

Related parts:
SW TOGGLE DPDT RA BRKT CAP PCB - A22AH-GA-RO
 Order 'sw toggle dpdt ra brkt cap pcb - A22AH-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-GA-RO-ND.
SW TOGGLE DPDT RA BRKT CAP PCB - A22AH-GA
 Order 'sw toggle dpdt ra brkt cap pcb - A22AH-GA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22AH-GA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
 Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA-RO
 Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15EB-GA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA-RO
 Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB-RO
 Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AB-RO-ND.
SW TOGGLE DPDT STR BRKT CAP PCB - A22KB-AA-RO
 Order 'sw toggle dpdt str brkt cap pcb - A22KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A22KB-AA-RO-ND.
SW ROCKER DPDT RA BRKT CAP PCB - A22K1H-DA-RO
 Order 'sw rocker dpdt ra brkt cap pcb - A22K1H-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1H-DA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
 Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
 Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA-RO
 Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA
 Order 'sw toggle spdt str brkt cap pcb - A15EB-GA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15EB-GA-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18JV1-JA-RO
 Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV1-JA-RO-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW TOGGLE DPDT RA BRKT CAP PCB - A22AH-GA Next: SW TOGGLE DPDT RED ILL GOLD SLD - TL22SCAG015C