SWITCH TOGGLE DPDT SOLDER LUG - A223P41YZQ - Switches
DPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A223P41YZQ
| Digi-Key Part Number | A223P41YZQ-ND |
13 |
11.70000 |
Extended Price
152.10 |
| Manufacturer Part Number | A223P41YZQ | |||
| Description | SWITCH TOGGLE DPDT SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A223P41YZQ |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A223P41YZQ A223P41YZQ |
A223P41YZQ Specification Sheet
SWITCH TOGGLE DPDT SOLDER LUG - A223P41YZQ (A223P41YZQ-ND) - Switches
Related parts DPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A223P41YZQSWITCH TOGGLE DPDT SOLDER LUG - A223P41YZQ
Order 'switch toggle dpdt solder lug - A223P41YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41YZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221K12KZG-M8
Order 'switch toggle dpdt solder lug - A221K12KZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221K12KZG-M8-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221K12KZG
Order 'switch toggle dpdt solder lug - A221K12KZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221K12KZG-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221K12KZQ
Order 'switch toggle dpdt solder lug - A221K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221K12KZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221M1DZQ
Order 'switch toggle dpdt solder lug - A221M1DZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221M1DZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221P32YZQ
Order 'switch toggle dpdt solder lug - A221P32YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P32YZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1CWZG-M8
Order 'switch toggle dpdt solder lug - A221S1CWZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1CWZG-M8-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1CWZQ
Order 'switch toggle dpdt solder lug - A221S1CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1CWZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1YZ3Q
Order 'switch toggle dpdt solder lug - A221S1YZ3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZ3Q-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1YZG
Order 'switch toggle dpdt solder lug - A221S1YZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZG-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221T11TXZQ
Order 'switch toggle dpdt solder lug - A221T11TXZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221T11TXZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221T11TZQ
Order 'switch toggle dpdt solder lug - A221T11TZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221T11TZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221T1TWZG
Order 'switch toggle dpdt solder lug - A221T1TWZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221T1TWZG-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221T1TWZQ
Order 'switch toggle dpdt solder lug - A221T1TWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221T1TWZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221T1TXZG
Order 'switch toggle dpdt solder lug - A221T1TXZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221T1TXZG-ND.
Options for DPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A223P41YZQ
Send this link via E-Mail
Help With This Screen
