SWITCH TOGGLE DPDT WIRE WRAP - A223P41YW3B - Switches
DPDT Toggle Switch On-On 0.5A @ 125VAC Electroswitch A223P41YW3B
| Digi-Key Part Number | A223P41YW3B-ND |
12 |
12.90000 |
Extended Price
154.80 |
| Manufacturer Part Number | A223P41YW3B | |||
| Description | SWITCH TOGGLE DPDT WIRE WRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A223P41YW3B |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.5A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Wire Wrap |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A223P41YW3B A223P41YW3B |
A223P41YW3B Specification Sheet
SWITCH TOGGLE DPDT WIRE WRAP - A223P41YW3B (A223P41YW3B-ND) - Switches
Related parts DPDT Toggle Switch On-On 0.5A @ 125VAC Electroswitch A223P41YW3BSWITCH TOGGLE DPDT WIRE WRAP - A223P41YW3B
Order 'switch toggle dpdt wire wrap - A223P41YW3B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41YW3B-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A221S1YW3Q
Order 'switch toggle dpdt wire wrap - A221S1YW3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YW3Q-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A223S1YWB
Order 'switch toggle dpdt wire wrap - A223S1YWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223S1YWB-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A226S1YWB
Order 'switch toggle dpdt wire wrap - A226S1YWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A226S1YWB-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A231P31DW3Q
Order 'switch toggle dpdt wire wrap - A231P31DW3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A231P31DW3Q-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A231S1YW3Q
Order 'switch toggle dpdt wire wrap - A231S1YW3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A231S1YW3Q-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A232S1YWB
Order 'switch toggle dpdt wire wrap - A232S1YWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A232S1YWB-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A221S1YWB
Order 'switch toggle dpdt wire wrap - A221S1YWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YWB-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A223S1YW3Q
Order 'switch toggle dpdt wire wrap - A223S1YW3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223S1YW3Q-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A223T11TWCQ
Order 'switch toggle dpdt wire wrap - A223T11TWCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223T11TWCQ-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A226T11TWWG
Order 'switch toggle dpdt wire wrap - A226T11TWWG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A226T11TWWG-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A227S1YWB
Order 'switch toggle dpdt wire wrap - A227S1YWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A227S1YWB-ND.
SWITCH TOGGLE DPDT WIRE WRAP - A231S1YWB
Order 'switch toggle dpdt wire wrap - A231S1YWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A231S1YWB-ND.
SWITCH TOGGLE DPDT WIRE WRAP SLV - 7201SYW4QE
Order 'switch toggle dpdt wire wrap slv - 7201SYW4QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10181-ND.
SWITCH TOGGLE DPDT WIRE WRAP - 7201P3DWBE
Order 'switch toggle dpdt wire wrap - 7201P3DWBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9730-ND.
Options for DPDT Toggle Switch On-On 0.5A @ 125VAC Electroswitch A223P41YW3B
Send this link via E-Mail
Help With This Screen
