SWITCH TOGGLE DPDT 6A VRT PC.150 - A223P41Y9AV2Q
| Digi-Key Part Number | A223P41Y9AV2Q-ND |
|
|
Extended Price
|
| Manufacturer Part Number | A223P41Y9AV2Q | |||
| Description | SWITCH TOGGLE DPDT 6A VRT PC.150 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A223P41Y9AV2Q |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A223P41Y9AV2Q A223P41Y9AV2Q |
A223P41Y9AV2Q Specification Sheet
SWITCH TOGGLE DPDT 6A VRT PC.150 - A223P41Y9AV2Q (A223P41Y9AV2Q-ND)
Related parts :SWITCH TOGGLE DPDT 6A VRT PC.150 - A223P41Y9AV2Q
Order 'switch toggle dpdt 6a vrt pc.150 - A223P41Y9AV2Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41Y9AV2Q-ND.
SWITCH TOGGLE DPDT 6A VRT PC.150 - A232P41Y9AV2Q
Order 'switch toggle dpdt 6a vrt pc.150 - A232P41Y9AV2Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A232P41Y9AV2Q-ND.
SWITCH TOGGLE DPDT 6A VRT PC.100 - A223M1D9AVQ
Order 'switch toggle dpdt 6a vrt pc.100 - A223M1D9AVQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223M1D9AVQ-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2022ES1W01
Order 'switch toggle dpdt 6a 5pcs - M2022ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1049-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2023ES1W01
Order 'switch toggle dpdt 6a 5pcs - M2023ES1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1050-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2022SS1W01
Order 'switch toggle dpdt 6a 5pcs - M2022SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1065-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2023SS1W01
Order 'switch toggle dpdt 6a 5pcs - M2023SS1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1066-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2022SS1W03
Order 'switch toggle dpdt 6a 5pcs - M2022SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1084-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2023SS1W03
Order 'switch toggle dpdt 6a 5pcs - M2023SS1W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1085-ND.
SWITCH TOGGLE DPDT 6A 3PCS - M2022SD3W01
Order 'switch toggle dpdt 6a 3pcs - M2022SD3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1093-ND.
SWITCH TOGGLE DPDT 6A 3PCS - M2023SD3W01
Order 'switch toggle dpdt 6a 3pcs - M2023SD3W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1094-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2022LL1W01
Order 'switch toggle dpdt 6a 5pcs - M2022LL1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1101-ND.
SWITCH TOGGLE DPDT 6A 5PCS - M2023LL1W01
Order 'switch toggle dpdt 6a 5pcs - M2023LL1W01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1102-ND.
SWITCH TOGGLE DPDT 6A THREAD SLD - M2022B2B1W01-RO
Order 'switch toggle dpdt 6a thread sld - M2022B2B1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1829-ND.
SWITCH TOGGLE DPDT 6A SOLDER MNT - M2022BB1W01-RO
Order 'switch toggle dpdt 6a solder mnt - M2022BB1W01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1830-ND.
Send this link via E-Mail
Help With This Screen
