SWITCH TOGGLE DPDT SOLDER LUG - A223P41DZQ - Switches
| Digi-Key Part Number | A223P41DZQ-ND |
12 |
13.05000 |
Extended Price
156.60 |
| Manufacturer Part Number | A223P41DZQ | |||
| Description | SWITCH TOGGLE DPDT SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A223P41DZQ |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A223P41DZQ A223P41DZQ |
A223P41DZQ Specification Sheet
SWITCH TOGGLE DPDT SOLDER LUG - A223P41DZQ (A223P41DZQ-ND) - Switches
Related parts Switches :SWITCH TOGGLE DPDT SOLDER LUG - A223P41DZQ
Order 'switch toggle dpdt solder lug - A223P41DZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41DZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221K12KZG-M8
Order 'switch toggle dpdt solder lug - A221K12KZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221K12KZG-M8-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221K12KZG
Order 'switch toggle dpdt solder lug - A221K12KZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221K12KZG-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221K12KZQ
Order 'switch toggle dpdt solder lug - A221K12KZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221K12KZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221M1DZQ
Order 'switch toggle dpdt solder lug - A221M1DZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221M1DZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221P31DZB
Order 'switch toggle dpdt solder lug - A221P31DZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P31DZB-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221P31YZB
Order 'switch toggle dpdt solder lug - A221P31YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P31YZB-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221P32YZB
Order 'switch toggle dpdt solder lug - A221P32YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P32YZB-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221P32YZQ
Order 'switch toggle dpdt solder lug - A221P32YZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P32YZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221P41DWB
Order 'switch toggle dpdt solder lug - A221P41DWB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221P41DWB-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1CWZG-M8
Order 'switch toggle dpdt solder lug - A221S1CWZG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1CWZG-M8-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1CWZQ
Order 'switch toggle dpdt solder lug - A221S1CWZQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1CWZQ-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1YZ3Q
Order 'switch toggle dpdt solder lug - A221S1YZ3Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZ3Q-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1YZB
Order 'switch toggle dpdt solder lug - A221S1YZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZB-ND.
SWITCH TOGGLE DPDT SOLDER LUG - A221S1YZG
Order 'switch toggle dpdt solder lug - A221S1YZG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A221S1YZG-ND.
Send this link via E-Mail
Help With This Screen
