SWITCH TOGGLE DPDT PCB - A223P41DCG - Switches
DPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A223P41DCG
| Digi-Key Part Number | A223P41DCG-ND |
10 |
16.05000 |
Extended Price
160.50 |
| Manufacturer Part Number | A223P41DCG | |||
| Description | SWITCH TOGGLE DPDT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A223P41DCG |
| Vendor | Electroswitch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 6.350mm |
| Actuator Type | Flatted |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A223P41DCG A223P41DCG |
A223P41DCG Specification Sheet
SWITCH TOGGLE DPDT PCB - A223P41DCG (A223P41DCG-ND) - Switches
Related parts DPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A223P41DCGSWITCH TOGGLE DPDT PCB - A223P41DCG
Order 'switch toggle dpdt pcb - A223P41DCG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41DCG-ND.
SWITCH TOGGLE DPDT PCB - A223L21D9CQ
Order 'switch toggle dpdt pcb - A223L21D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223L21D9CQ-ND.
SWITCH TOGGLE DPDT PCB - A223L21YAV2G
Order 'switch toggle dpdt pcb - A223L21YAV2G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223L21YAV2G-ND.
SWITCH TOGGLE DPDT PCB - A223M1CWCQ
Order 'switch toggle dpdt pcb - A223M1CWCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223M1CWCQ-ND.
SWITCH TOGGLE DPDT PCB - A223M1D9CB
Order 'switch toggle dpdt pcb - A223M1D9CB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223M1D9CB-ND.
SWITCH TOGGLE DPDT PCB - A223M1DCG
Order 'switch toggle dpdt pcb - A223M1DCG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223M1DCG-ND.
SWITCH TOGGLE DPDT PCB - A223M1DCQ
Order 'switch toggle dpdt pcb - A223M1DCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223M1DCQ-ND.
SWITCH TOGGLE DPDT PCB - A223P11YCG
Order 'switch toggle dpdt pcb - A223P11YCG' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P11YCG-ND.
SWITCH TOGGLE DPDT PCB - A223P31DCQ
Order 'switch toggle dpdt pcb - A223P31DCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P31DCQ-ND.
SWITCH TOGGLE DPDT PCB - A223P32D9CQ
Order 'switch toggle dpdt pcb - A223P32D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P32D9CQ-ND.
SWITCH TOGGLE DPDT PCB - A223P32YCQ
Order 'switch toggle dpdt pcb - A223P32YCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P32YCQ-ND.
SWITCH TOGGLE DPDT PCB - A223P41D9CQ
Order 'switch toggle dpdt pcb - A223P41D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41D9CQ-ND.
SWITCH TOGGLE DPDT PCB - A223P41DCQ
Order 'switch toggle dpdt pcb - A223P41DCQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223P41DCQ-ND.
SWITCH TOGGLE DPDT PCB - A223S1CWCG-M8
Order 'switch toggle dpdt pcb - A223S1CWCG-M8' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223S1CWCG-M8-ND.
SWITCH TOGGLE DPDT PCB - A223S1D9CQ
Order 'switch toggle dpdt pcb - A223S1D9CQ' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A223S1D9CQ-ND.
Options for DPDT Toggle Switch On-On 6A @ 125VAC Electroswitch A223P41DCG
Send this link via E-Mail
Help With This Screen
