Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME

Digi-Key Part Number 478-2665-1-ND
Price Break
10
100
500
1000
Unit Price
2.09000
1.90000
1.71000
1.52000
Extended Price
20.90
190.00
855.00
1520.00
Manufacturer Part NumberSQCBEM821KAJME
DescriptionCAP RF 820PF 150V 1210 SMD
Quantity Available 1860
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSQCBEM821KAJME
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1210 (3225)
Capacitance820.000 pF [Typ]
Capacitance Tolerance±10%
Dielectric Material & StructureCeramic Multilayer
Voltage150.000 VDC [Max]
Height2.590 mm [Max]
Length2.790 mm [Typ]
Width2.790 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingCut Tape
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCBEM821KAJME
SQCBEM821KAJME
478 2665 1 ND
47826651ND
478-2665-1

SQCBEM821KAJME Specification Sheet

Image of CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME

CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME (478-2665-1-ND)

Related parts:
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2665-1-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2665-2-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME\500
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821KAJME\500-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2665-6-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEA821GAJWE
 Order 'cap rf 820pf 150v 1210 smd - SQCBEA821GAJWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEA821GAJWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEA821JATME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEA821JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEA821JATME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821JAJME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JAJME\500
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821JAJME\500-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821JATME
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821JATME-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJWE
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KAJWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821KAJWE-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KATME\500
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821KATME\500-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KATWE
 Order 'cap rf 820pf 150v 1210 smd - SQCBEM821KATWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCBEM821KATWE-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
 Order 'cap rf 560pf 150v 1210 smd - SQCBEM561KAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2663-1-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
 Order 'cap rf 560pf 150v 1210 smd - SQCBEM561KAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2663-2-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
 Order 'cap rf 680pf 150v 1210 smd - SQCBEM681KAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2664-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP RF 820PF 150V 1210 SMD - SQCBEM821JATME Next: CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME