SW TOGGLE SPDT VERT IN-BRKT PCB - A1RAV1-RO
| Digi-Key Part Number | A1RAV1-RO-ND |
1 |
6.09000 |
Extended Price
6.09 |
| Manufacturer Part Number | A1RAV1-RO | |||
| Description | SW TOGGLE SPDT VERT IN-BRKT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1RAV1-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1RAV1 RO A1RAV1RO |
SW TOGGLE SPDT VERT IN-BRKT PCB - A1RAV1-RO (A1RAV1-RO-ND)
Related parts:SW TOGGLE SPDT VERT IN-BRKT PCB - A1RAV1-RO
Order 'sw toggle spdt vert in-brkt pcb - A1RAV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A1RAV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12AV1-RO
Order 'sw toggle spdt vert in brkt pcb - A12AV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12JV1-RO
Order 'sw toggle spdt vert in brkt pcb - A12JV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A13AV1-RO
Order 'sw toggle spdt vert in brkt pcb - A13AV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A1RAV1
Order 'sw toggle spdt vert in brkt pcb - A1RAV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A1RAV1-ND.
SW TOGGLE SPST VERT IN BRKT PCB - A11JV1-RO
Order 'sw toggle spst vert in brkt pcb - A11JV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A11JV1-RO-ND.
SW TOGGLE SPDT STR IN BRKT PCB - A12AB1-RO
Order 'sw toggle spdt str in brkt pcb - A12AB1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB1-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12AV1
Order 'sw toggle spdt vert in brkt pcb - A12AV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV1-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12JV1
Order 'sw toggle spdt vert in brkt pcb - A12JV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV1-ND.
SW TOGGLE SPDT STR IN BRKT PCB - A13AB1-RO
Order 'sw toggle spdt str in brkt pcb - A13AB1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB1-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A13AV1
Order 'sw toggle spdt vert in brkt pcb - A13AV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AV1-ND.
Send this link via E-Mail
Help With This Screen