SW TOGGLE SPDT VERT BRKT PCB - A19KV
| Digi-Key Part Number | A19KV-ND |
1 |
6.63000 |
Extended Price
6.63 |
| Manufacturer Part Number | A19KV | |||
| Description | SW TOGGLE SPDT VERT BRKT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A19KV |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap Top |
| Actuator Length | 5.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A19KV A19KV |
SW TOGGLE SPDT VERT BRKT PCB - A19KV (A19KV-ND)
Related parts:SW TOGGLE SPDT VERT BRKT PCB - A19KV
Order 'sw toggle spdt vert brkt pcb - A19KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A19KV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A19KV-RO
Order 'sw toggle spdt vert brkt pcb - A19KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A19KV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV
Order 'sw toggle spdt vert brkt pcb - A12AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV-RO
Order 'sw toggle spdt vert brkt pcb - A12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV
Order 'sw toggle spdt vert brkt pcb - A12EV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV-RO
Order 'sw toggle spdt vert brkt pcb - A12EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV
Order 'sw toggle spdt vert brkt pcb - A12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV-RO
Order 'sw toggle spdt vert brkt pcb - A12JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13EV
Order 'sw toggle spdt vert brkt pcb - A13EV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13EV-RO
Order 'sw toggle spdt vert brkt pcb - A13EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13JV
Order 'sw toggle spdt vert brkt pcb - A13JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13JV-RO
Order 'sw toggle spdt vert brkt pcb - A13JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13KV
Order 'sw toggle spdt vert brkt pcb - A13KV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A13KV-RO
Order 'sw toggle spdt vert brkt pcb - A13KV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A18JV
Order 'sw toggle spdt vert brkt pcb - A18JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV-ND.
Send this link via E-Mail
Help With This Screen