Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AF

Digi-Key Part Number A18KP-AF-ND
Price Break
1
Unit Price
7.28000
Extended Price
7.28
Manufacturer Part NumberA18KP-AF
DescriptionSW TOGGLE SPDT STRAIGHT CAP PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA18KP-AF
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypeThrough Hole
TypeNon-Illuminated
CircuitSPDT
Switch FunctionMom-Off-Mom
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical
Termination StylePC Pin
Actuator TypeSnap On Paddle
Actuator Length9.400 mm [Typ]
Bushing Length4.500 mm [Typ]
Bushing ThreadUnthreaded, Square
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A18KP AF
A18KPAF


Image of SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AF

SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AF (A18KP-AF-ND)

Related parts:
SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AF
 Order 'sw toggle spdt straight cap pcb - A18KP-AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KP-AF-ND.
SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AA
 Order 'sw toggle spdt straight cap pcb - A18KP-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KP-AA-ND.
SW TOGGLE SPDT STRAIGHT CAP PCB - A19KP-AF
 Order 'sw toggle spdt straight cap pcb - A19KP-AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A19KP-AF-ND.
SW TOGGLE SPDT STRAIGHT CAP PCB - A12KP-AC
 Order 'sw toggle spdt straight cap pcb - A12KP-AC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12KP-AC-ND.
SW ROCKER SPDT STRAIGHT CAP PCB - A18KP-CA
 Order 'sw rocker spdt straight cap pcb - A18KP-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KP-CA-ND.
SW ROCKER SPDT STRAIGHT CAP PCB - A12K1P-DA
 Order 'sw rocker spdt straight cap pcb - A12K1P-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1P-DA-ND.
SW TOGGLE SPDT STRAIGHT PCB - A12AP
 Order 'sw toggle spdt straight pcb - A12AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A12JP
 Order 'sw toggle spdt straight pcb - A12JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A13AP
 Order 'sw toggle spdt straight pcb - A13AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AP-ND.
SW TOGGLE SPDT STRAIGHT PCB - A13JP
 Order 'sw toggle spdt straight pcb - A13JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JP-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV
 Order 'sw toggle spdt vert brkt pcb - A12AV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12AV-RO
 Order 'sw toggle spdt vert brkt pcb - A12AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV
 Order 'sw toggle spdt vert brkt pcb - A12EV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12EV-RO
 Order 'sw toggle spdt vert brkt pcb - A12EV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EV-RO-ND.
SW TOGGLE SPDT VERT BRKT PCB - A12JV
 Order 'sw toggle spdt vert brkt pcb - A12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AA Next: SW TOGGLE SPDT STRAIGHT CAP PCB - A19KP-AF