SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KP-AA
SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AA
| Digi-Key Part Number | A18KP-AA-ND |
1 |
6.88000 |
Extended Price
6.88 |
| Manufacturer Part Number | A18KP-AA | |||
| Description | SW TOGGLE SPDT STRAIGHT CAP PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A18KP-AA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 9.40mm |
| Actuator Type | Snap On Paddle |
| Bushing Thread | Unthreaded, Square |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A18KP AA A18KPAA |
A18KP-AA Specification Sheet
SW TOGGLE SPDT STRAIGHT CAP PCB - A18KP-AA (A18KP-AA-ND)
Related parts SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KP-AASPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KP-AA
Order 'sw toggle spdt straight cap pcb - A18KP-AA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KP-AA-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KP-AF
Order 'sw toggle spdt straight cap pcb - A18KP-AF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KP-AF-ND.
SPDT Rocker Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KP-CA
Order 'sw rocker spdt straight cap pcb - A18KP-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KP-CA-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12KP-AC
Order 'sw toggle spdt straight cap pcb - A12KP-AC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12KP-AC-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A19KP-AF
Order 'sw toggle spdt straight cap pcb - A19KP-AF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A19KP-AF-ND.
SPDT Rocker Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12K1P-DA
Order 'sw rocker spdt straight cap pcb - A12K1P-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1P-DA-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12AP
Order 'sw toggle spdt straight pcb - A12AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12AP-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12JP
Order 'sw toggle spdt straight pcb - A12JP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JP-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13AP
Order 'sw toggle spdt straight pcb - A13AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AP-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13JP
Order 'sw toggle spdt straight pcb - A13JP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13JP-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01-VC
Order 'sw toggle spdt thr cap silv sld - M2012B2B3W01-VC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-VC-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SD3W01-BB
Order 'sw toggle spdt thr cap silv sld - M2012SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3W01-BB-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-BA
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-BA-RO
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012SS1W01-BG
Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KP-AA
Send this link via E-Mail
Help With This Screen
