SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB - Switches
| Digi-Key Part Number | A18KH-AB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A18KH-AB | |||
| Description | SW TOGGLE SPDT RA BRKT CAP PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A18KH-AB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 9.40mm |
| Actuator Type | Snap On Paddle |
| Bushing Thread | Unthreaded, Square |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A18KH AB A18KHAB |
A18KH-AB Specification Sheet
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB (A18KH-AB-ND) - Switches
Related parts Switches :SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KH-AB-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KH-AB-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KH-AA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KH-AA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A15EB-GA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA-RO
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A15EB-GA-RO-ND.
SW ROCKER SPDT RA BRKT CAP PCB - A12K1H-DA
Order 'sw rocker spdt ra brkt cap pcb - A12K1H-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1H-DA-ND.
Send this link via E-Mail
Help With This Screen
