SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KB1-AA-RO
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA-RO - Switches
| Digi-Key Part Number | A18KB1-AA-RO-ND |
1 |
7.33000 |
Extended Price
7.33 |
| Manufacturer Part Number | A18KB1-AA-RO | |||
| Description | SW TOGGLE SPDT STR BRKT CAP PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A18KB1-AA-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 14.20mm |
| Actuator Type | Snap On Paddle |
| Bushing Thread | Unthreaded, Square |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A18KB1 AA RO A18KB1AARO |
A18KB1-AA-RO Specification Sheet
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA-RO (A18KB1-AA-RO-ND) - Switches
Related parts SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KB1-AA-ROSPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KB1-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB1-AA-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13KB-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13KB-AA-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KB1-AA
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB1-AA-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KH-AA-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KH-AA-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KV-AA-RO
Order 'sw toggle spdt vert brkt cap pcb - A18KV-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KV-AA-RO-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A22KB-AA-RO
Order 'sw toggle dpdt str brkt cap pcb - A22KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22KB-AA-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13EB-GB-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A15EB-GA-RO
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A15EB-GA-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13KB-AA
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13KB-AA-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KB-BH-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB-BH-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12JH-JA-RO
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12JH-JA-RO-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A12EB-GB
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12EB-GB-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc A13AB-GB
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13AB-GB-ND.
Options for SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc A18KB1-AA-RO
Send this link via E-Mail
Help With This Screen
