SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB
| Digi-Key Part Number | A13EB-GB-ND |
1 |
6.03000 |
Extended Price
6.03 |
| Manufacturer Part Number | A13EB-GB | |||
| Description | SW TOGGLE SPDT STR BRKT CAP PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A13EB-GB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Flatted with Cap |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A13EB GB A13EBGB |
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB (A13EB-GB-ND)
Related parts:SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15EB-GA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA-RO
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15EB-GA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB1-AA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB1-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB-BH
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB-BH-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB-BH-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB-BH-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-ND.
Send this link via E-Mail
Help With This Screen