SW TOGGLE SPDT VERT IN BRKT PCB - A13AV1 - Switches, Encoders
| Digi-Key Part Number | A13AV1-ND |
1 |
5.53000 |
Extended Price
5.53 |
| Manufacturer Part Number | A13AV1 | |||
| Description | SW TOGGLE SPDT VERT IN BRKT PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A13AV1 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A13AV1 A13AV1 |
SW TOGGLE SPDT VERT IN BRKT PCB - A13AV1 (A13AV1-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE SPDT VERT IN BRKT PCB - A13AV1
Order 'sw toggle spdt vert in brkt pcb - A13AV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AV1-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A13AV1-RO
Order 'sw toggle spdt vert in brkt pcb - A13AV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12AV1
Order 'sw toggle spdt vert in brkt pcb - A12AV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV1-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12AV1-RO
Order 'sw toggle spdt vert in brkt pcb - A12AV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12JV1
Order 'sw toggle spdt vert in brkt pcb - A12JV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV1-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A12JV1-RO
Order 'sw toggle spdt vert in brkt pcb - A12JV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JV1-RO-ND.
SW TOGGLE SPDT VERT IN BRKT PCB - A1RAV1
Order 'sw toggle spdt vert in brkt pcb - A1RAV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A1RAV1-ND.
SW TOGGLE SPDT VERT IN-BRKT PCB - A1RAV1-RO
Order 'sw toggle spdt vert in-brkt pcb - A1RAV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A1RAV1-RO-ND.
SW TOGGLE SPST VERT IN BRKT PCB - A11JV1
Order 'sw toggle spst vert in brkt pcb - A11JV1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A11JV1-ND.
SW TOGGLE SPST VERT IN BRKT PCB - A11JV1-RO
Order 'sw toggle spst vert in brkt pcb - A11JV1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A11JV1-RO-ND.
SW TOGGLE SPDT STR IN BRKT PCB - A12AB1
Order 'sw toggle spdt str in brkt pcb - A12AB1' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB1-ND.
SW TOGGLE SPDT STR IN BRKT PCB - A12AB1-RO
Order 'sw toggle spdt str in brkt pcb - A12AB1-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB1-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH
Order 'sw toggle spdt rt ang brkt pcb - A12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH
Order 'sw toggle spdt rt ang brkt pcb - A12HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-ND.
Send this link via E-Mail
Help With This Screen