SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
| Digi-Key Part Number | A12JH-RO-ND |
1 |
5.74000 |
Extended Price
5.74 |
| Manufacturer Part Number | A12JH-RO | |||
| Description | SW TOGGLE SPDT RT ANG BRKT PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A12JH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A12JH RO A12JHRO |
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO (A12JH-RO-ND)
Related parts:SW TOGGLE SPDT RT ANG BRKT PCB - A12JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A12HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12JH
Order 'sw toggle spdt rt ang brkt pcb - A12JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13HH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13HH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A13JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A15AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A15AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A18AH-RO
Order 'sw toggle spdt rt ang brkt pcb - A18AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18AH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A18JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A18JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A19JH-RO
Order 'sw toggle spdt rt ang brkt pcb - A19JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A19JH-RO-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12AH
Order 'sw toggle spdt rt ang brkt pcb - A12AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A12HH
Order 'sw toggle spdt rt ang brkt pcb - A12HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12HH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13AH
Order 'sw toggle spdt rt ang brkt pcb - A13AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AH-ND.
SW TOGGLE SPDT RT ANG BRKT PCB - A13HH
Order 'sw toggle spdt rt ang brkt pcb - A13HH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13HH-ND.
Send this link via E-Mail
Help With This Screen