SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
| Digi-Key Part Number | A12JH-JA-RO-ND |
1 |
6.08000 |
Extended Price
6.08 |
| Manufacturer Part Number | A12JH-JA-RO | |||
| Description | SW TOGGLE SPDT RA BRKT CAP PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A12JH-JA-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round with Cap |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A12JH JA RO A12JHJARO |
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO (A12JH-JA-RO-ND)
Related parts:SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18JV1-JA-RO
Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV1-JA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A15EB-GA-RO
Order 'sw toggle spdt str brkt cap pcb - A15EB-GA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A15EB-GA-RO-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18JV1-JA
Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV1-JA-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB1-AA-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB1-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB1-AA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB-BH-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB-BH-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AB-ND.
Send this link via E-Mail
Help With This Screen