SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
| Digi-Key Part Number | A12JH-JA-ND |
1 |
5.64000 |
Extended Price
5.64 |
| Manufacturer Part Number | A12JH-JA | |||
| Description | SW TOGGLE SPDT RA BRKT CAP PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A12JH-JA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round with Cap |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A12JH JA A12JHJA |
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA (A12JH-JA-ND)
Related parts:SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A12JH-JA-RO
Order 'sw toggle spdt ra brkt cap pcb - A12JH-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12JH-JA-RO-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18JV1-JA
Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV1-JA-ND.
SW TOGGLE SPDT VERT BRKT CAP PCB - A18JV1-JA-RO
Order 'sw toggle spdt vert brkt cap pcb - A18JV1-JA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18JV1-JA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AA-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AA-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AA-RO-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AB-ND.
SW TOGGLE SPDT RA BRKT CAP PCB - A18KH-AB-RO
Order 'sw toggle spdt ra brkt cap pcb - A18KH-AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KH-AB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A12EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A12EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13AB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13AB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13AB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13EB-GB-RO
Order 'sw toggle spdt str brkt cap pcb - A13EB-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13EB-GB-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A13KB-AA
Order 'sw toggle spdt str brkt cap pcb - A13KB-AA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A13KB-AA-ND.
Send this link via E-Mail
Help With This Screen