SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
| Digi-Key Part Number | A12AB-RO-ND |
1 |
5.32000 |
Extended Price
5.32 |
| Manufacturer Part Number | A12AB-RO | |||
| Description | SWITCH TOGGLE SPDT .4VA PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A12AB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.000 mm [Typ] |
| Bushing Length | 4.500 mm [Typ] |
| Bushing Thread | Unthreaded, Square |
| Length | 9.804 mm [Typ] |
| Width | 5.842 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A12AB RO A12ABRO |
A12AB-RO Specification Sheet
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO (A12AB-RO-ND)
Related parts:SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB-RO
Order 'switch toggle spdt .4va pc mnt - A12AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2012S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2012S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO
Order 'switch toggle spdt vert pc mnt - M2012SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS2G13-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2018S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2018S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2018S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2018S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-RO-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2019LL1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2019LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019LL1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - A12AB
Order 'switch toggle spdt .4va pc mnt - A12AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A12AB-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100AWSP1T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100AWSP1T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2432-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100AWSP3T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100AWSP3T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2437-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100AWSP4T1B4M2RE
Order 'switch toggle spdt .4va pc mnt - 100AWSP4T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2439-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200MSP3T2B2M6RE
Order 'switch toggle spdt .4va pc mnt - 200MSP3T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2452-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP1T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2459-ND.
Send this link via E-Mail
Help With This Screen